help desk software
Image is representational - see mfr. specs

5851-OR001

Alpha Wire

Orange - 304.8m (1000ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Orange - 304.8m (1000ft)/Spool
Search Keywords: 5851OR001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    5851-OR001
  • Alias/AKA:
    5851-ORANGE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    30 AWG
  • Bunch Stranding:
    7x38
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    0.91 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks can ship 8/20/26
Backorder
Price (USD)
Qty
Unit Price
1
$702.24
3
$683.00
5 +
$672.75
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
5
Minimum Order:
1