- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5851-BR005
5851-BR005
Alpha Wire
Hook-up Wire 30AWG 0.81mm Silver Plated Copper- Brown - 600V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 30AWG 0.81mm Silver Plated Copper- Brown - 600V - 30.48m (100ft)/Spool
Search Keywords: 5851BR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5851-BR005
-
Alias/AKA:5851-BROWN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:30 AWG
-
Bunch Stranding:7x38
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.91 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-60 to 200 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$118.58
5
$109.73
10
$106.55
20
$100.71
50
$98.02
100 +
$96.73
Click for Quote
Log in
to unlock special pricing
Alternative Packaging