- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 58411-SLATE-500
58411-SLATE-500
Alpha Wire
The 58411-SLATE-500 is a 22 AWG, 1-pair shielded multi-conductor cable with a plenum-rated PVC jacket and insulation.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 58411-SLATE-500 is a 22 AWG, 1-pair shielded multi-conductor cable with a plenum-rated PVC jacket and insulation.
Search Keywords: 58411SLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:58411-SLATE-500
-
Alias/AKA:58411-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:152.4 m
-
Type:Shielded Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$800.91
3
$789.94
5 +
$768.87
Click for Quote
Log in
to unlock special pricing