Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

58401-SL002

Slate - 152.4m (500ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Slate - 152.4m (500ft)/Spool
Search Keywords: 58401SL002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 58401-SL002
Alias/AKA: 58401-SLATE-500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 58401-SL002 RoHS compliant?
Yes, 58401-SL002 is RoHS compliant.
What is the lead time for 58401-SL002?
The standard lead time for 58401-SL002 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$605.90
3
$571.98
5 +
$570.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!