help desk software
Image is representational - see mfr. specs

58124-SLATE-1000

Alpha Wire

Multi-Conductor Cable 4 Conductors 20AWG 4.06mm 150V - Gray - 304.8m (1000ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Multi-Conductor Cable 4 Conductors 20AWG 4.06mm 150V - Gray - 304.8m (1000ft)/Spool
Search Keywords: 58124SLATE1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    58124-SLATE-1000
  • Alias/AKA:
    58124-SL001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Number of Conductors:
    4
  • Conductor Material:
    Bare Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks can ship 6/24/26
Backorder
Price (USD)
Qty
Unit Price
2
$4,070.03
3
$2,864.10
4
$2,215.91
5 +
$2,171.59
Click for Quote
Log in to unlock special pricing