- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 57004-SL001
Alpha Wire
57004-SL001
Multi-Conductor Cable 4 Conductors 24AWG 3.33mm 150V - Gray - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable 4 Conductors 24AWG 3.33mm 150V - Gray - 304.8m (1000ft)/Spool
Search Keywords: 57004SL001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 57004-SL001 |
| Alias/AKA: | 57004-SLATE-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Conductors: | 4 |
| Conductor Material: | Bare Copper |
| Cable Length: | 304.8 m |
| Type: | Multi-Conductor Cable |
Frequently Asked Questions
Is 57004-SL001 RoHS compliant?
Yes, 57004-SL001 is RoHS compliant.
What is the lead time for 57004-SL001?
The standard lead time for 57004-SL001 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
8 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$904.79
3
$893.32
5 +
$871.28
Click for Quote
Log in
to unlock special pricing