- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5691-SL001
Alpha Wire
5691-SL001
Slate - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 5691SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5691-SL001
-
Alias/AKA:5691-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 5691-SL001 RoHS compliant?
Yes, 5691-SL001 is RoHS compliant.
What is the lead time for 5691-SL001?
The standard lead time for 5691-SL001 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$3,966.17
3
$3,863.16
5 +
$3,813.63
Click for Quote
Log in
to unlock special pricing