- Home ›
- All Products›
- 5640B2004-NO-COLOR-500
5640B2004-NO-COLOR-500
Alpha Wire
No Color - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
No Color - 152.4m (500ft)/Spool
Search Keywords: 5640B2004NOCOLOR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5640B2004-NO-COLOR-500
-
Alias/AKA:5640B2004-NC002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
3
$5,779.05
5
$3,542.00
8
$2,260.35
10 +
$2,215.15
Click for Quote
Log in
to unlock special pricing