- Home ›
- All Products›
- 5640B2004-NO-COLOR-1000
5640B2004-NO-COLOR-1000
Alpha Wire
No Color - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
No Color - 304.8m (1000ft)/Spool
Search Keywords: 5640B2004NOCOLOR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5640B2004-NO-COLOR-1000
-
Alias/AKA:5640B2004-NC001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2
$5,603.02
3
$3,815.68
4
$2,922.00
5 +
$2,863.56
Click for Quote
Log in
to unlock special pricing