- Home ›
- All Products›
- 5616B1201-BK001
Alpha Wire
5616B1201-BK001
Black - 304.8m (1000ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 304.8m (1000ft)/Spool
Search Keywords: 5616B1201BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5616B1201-BK001
-
Alias/AKA:5616B1201-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 5616B1201-BK001 RoHS compliant?
Yes, 5616B1201-BK001 is RoHS compliant.
What is the lead time for 5616B1201-BK001?
The standard lead time for 5616B1201-BK001 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
2
$5,982.14
3
$4,073.86
4
$3,119.72
5 +
$3,057.32
Click for Quote
Log in
to unlock special pricing