- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5599/27C-SLATE-500
Alpha Wire
5599/27C-SLATE-500
Slate - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 152.4m (500ft)/Spool
Search Keywords: 559927CSLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5599/27C-SLATE-500
-
Alias/AKA:5599/27C-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is 5599/27C-SLATE-500 RoHS compliant?
Yes, 5599/27C-SLATE-500 is RoHS compliant.
What is the lead time for 5599/27C-SLATE-500?
The standard lead time for 5599/27C-SLATE-500 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
10 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
2
$10,303.41
4
$10,277.65
6 +
$10,251.96
Click for Quote
Log in
to unlock special pricing