- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5539/12-SL005
5539/12-SL005
Alpha Wire
XTRA-GUARD Multi-Conductor Shielded Cable 16AWG 12C SUPRASHLD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
XTRA-GUARD Multi-Conductor Shielded Cable 16AWG 12C SUPRASHLD
Search Keywords: 553912SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5539/12-SL005
-
Alias/AKA:5539/12-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Conductors:12
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$8,640.62
3
$5,884.29
4
$4,506.13
5 +
$4,416.01
Click for Quote
Log in
to unlock special pricing