help desk software
Image is representational - see mfr. specs

5527-SLATE-100

Alpha Wire

Multi-Conductor Cable 7 Conductors 18AWG Tinned Copper 600VAC - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Multi-Conductor Cable 7 Conductors 18AWG Tinned Copper 600VAC - 30.48m (100ft)/Spool
Search Keywords: 5527SLATE100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    5527-SLATE-100
  • Alias/AKA:
    5527-SL005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Number of Conductors:
    7
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
11 Weeks can ship 7/7/26
Backorder
Price (USD)
Qty
Unit Price
2
$4,401.77
3
$3,097.54
4
$2,396.52
5 +
$2,348.59
Click for Quote
Log in to unlock special pricing