- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5483C-SL199
5483C-SL199
Alpha Wire
Multi-Conductor Cable Aluminum/Mylar Tape Polyvinyl Chloride 6 Conductors 22AWG 6.68mm 300VAC - Slate - 30.48m/152.4m/304.8m B ...
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Aluminum/Mylar Tape Polyvinyl Chloride 6 Conductors 22AWG 6.68mm 300VAC - Slate - 30.48m/152.4m/304.8m Bulk - Customer Specified Length in ft/Bulk
Search Keywords: 5483CSL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5483C-SL199
-
Alias/AKA:5483C-SLATE-1, 5483C-SLATE-BULK
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:30.48m,152.4m,304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20,050 Feet
can ship
MOQ for out of Stock Qty:
250 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$18.89
500
$9.97
750
$6.86
1,000 +
$6.72
Click for Quote
Log in
to unlock special pricing