- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5480/19C-SL002
5480/19C-SL002
Alpha Wire
Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 38 Conductors 24AWG 11.93mm 300VAC - Slate - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 38 Conductors 24AWG 11.93mm 300VAC - Slate - 152.4m (500ft)/Spool
Search Keywords: 548019CSL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5480/19C-SL002
-
Alias/AKA:5480/19C-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:38
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$11,025.06
3
$10,022.78
5
$6,143.00
8
$3,920.20
10 +
$3,841.80
Click for Quote
Log in
to unlock special pricing