- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5480/15C-SLATE-1000
Alpha Wire
5480/15C-SLATE-1000
Slate - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 548015CSLATE1000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 5480/15C-SLATE-1000 |
| Alias/AKA: | 5480/15C-SL001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
Frequently Asked Questions
Is 5480/15C-SLATE-1000 RoHS compliant?
Yes, 5480/15C-SLATE-1000 is RoHS compliant.
What is the lead time for 5480/15C-SLATE-1000?
The standard lead time for 5480/15C-SLATE-1000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2
$8,724.77
3
$5,941.60
4
$4,550.01
5 +
$4,459.01
Click for Quote
Log in
to unlock special pricing