Available Replacements
Alternative Packaging
5477L-SL001 5477L-SL001 Alpha Wire
5477L-SL001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5477L-SL005

Multi-Conductor Cable Tape Low Smoke Zero Halogen 14 Conductors 24AWG 7.34mm 300VAC - Slate - Bulk - 30.48m (100ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Tape Low Smoke Zero Halogen 14 Conductors 24AWG 7.34mm 300VAC - Slate - Bulk - 30.48m (100ft)/Spool
Search Keywords: 5477LSL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5477L-SL005
Alias/AKA: 5477L-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 14
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5477L-SL005 RoHS compliant?
Yes, 5477L-SL005 is RoHS compliant.
What is the lead time for 5477L-SL005?
The standard lead time for 5477L-SL005 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$373.31
3
$368.13
5 +
$363.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!