- Home ›
- All Products›
- 5447-SL001
Alpha Wire
5447-SL001
Slate - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 5447SL001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 5447-SL001 |
| Alias/AKA: | 5447-SLATE-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 5447-SL001 RoHS compliant?
Yes, 5447-SL001 is RoHS compliant.
What is the lead time for 5447-SL001?
The standard lead time for 5447-SL001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
9 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$15,529.00
3
$15,490.17
5 +
$15,451.45
Click for Quote
Log in
to unlock special pricing