- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5440/3-SLATE-1000
Alpha Wire
5440/3-SLATE-1000
Slate - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 54403SLATE1000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 5440/3-SLATE-1000 |
| Alias/AKA: | 5440/3-SL001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 5440/3-SLATE-1000 RoHS compliant?
Yes, 5440/3-SLATE-1000 is RoHS compliant.
What is the lead time for 5440/3-SLATE-1000?
The standard lead time for 5440/3-SLATE-1000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$5,754.65
3
$5,533.32
5 +
$5,519.49
Click for Quote
Log in
to unlock special pricing