- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5440/3-SL005
Alpha Wire
5440/3-SL005
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 54403SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5440/3-SL005
-
Alias/AKA:5440/3-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 5440/3-SL005 RoHS compliant?
Yes, 5440/3-SL005 is RoHS compliant.
What is the lead time for 5440/3-SL005?
The standard lead time for 5440/3-SL005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
MOQ for out of Stock Qty:
2
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
2
$1,858.81
3
$1,312.10
4
$1,038.75
5 +
$1,017.97
Click for Quote
Log in
to unlock special pricing