- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5430/12-SLATE-500
5430/12-SLATE-500
Alpha Wire
Multi-Conductor Cable - 12 Conductors - 18 AWG - 16/30 Conductor Strand - 600V - Slate Jacket - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 12 Conductors - 18 AWG - 16/30 Conductor Strand - 600V - Slate Jacket - 152.4m (500ft)/Spool.
Search Keywords: 543012SLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5430/12-SLATE-500
-
Alias/AKA:5430/12-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$11,330.50
4
$11,302.17
6 +
$11,273.92
Click for Quote
Log in
to unlock special pricing