- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 541816-RD001
541816-RD001
Alpha Wire
Red - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Red - 304.8m (1000ft)/Spool
Search Keywords: 541816RD001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:541816-RD001
-
Alias/AKA:541816-RED-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
MOQ for out of Stock Qty:
2
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2
$150.45
3
$150.07
4
$149.70
5 +
$146.70
Click for Quote
Log in
to unlock special pricing