- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 541816-BK005
541816-BK005
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 541816BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:541816-BK005
-
Alias/AKA:541816-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
6
can ship
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$29.44
5
$27.54
10
$26.27
25
$25.49
50
$24.39
100
$23.39
250 +
$22.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT