- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 541801-BK005
Alpha Wire
541801-BK005
Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 541801BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:541801-BK005
-
Alias/AKA:541801-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 541801-BK005 RoHS compliant?
Yes, 541801-BK005 is RoHS compliant.
What is the lead time for 541801-BK005?
The standard lead time for 541801-BK005 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$33.82
5
$31.64
10
$30.18
25
$29.27
50
$28.02
100
$26.87
250 +
$26.15
Click for Quote
Log in
to unlock special pricing