- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 541626-YL001
541626-YL001
Alpha Wire
Hook-Up Wire - 16 AWG - 26/30 Conductor Strand - 600V - Yellow Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 16 AWG - 26/30 Conductor Strand - 600V - Yellow Color - 304.8m (1000ft)/Spool.
Search Keywords: 541626YL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:541626-YL001
-
Alias/AKA:541626-YELLOW-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
MOQ for out of Stock Qty:
2
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$205.88
3
$205.36
4
$204.85
5 +
$200.75
Click for Quote
Log in
to unlock special pricing
Alternative Packaging