- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 541626-WHITE-1000
Alpha Wire
541626-WHITE-1000
White - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White - 304.8m (1000ft)/Spool
Search Keywords: 541626WHITE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:541626-WHITE-1000
-
Alias/AKA:541626-WH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
5
Frequently Asked Questions
Is 541626-WHITE-1000 RoHS compliant?
Yes, 541626-WHITE-1000 is RoHS compliant.
What is the lead time for 541626-WHITE-1000?
The standard lead time for 541626-WHITE-1000 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
22 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
2
$205.88
3
$205.36
4
$204.85
5 +
$200.75
Click for Quote
Log in
to unlock special pricing