- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 541626-BLACK-100
Alpha Wire
541626-BLACK-100
Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 541626BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:541626-BLACK-100
-
Alias/AKA:541626-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 541626-BLACK-100 RoHS compliant?
Yes, 541626-BLACK-100 is RoHS compliant.
What is the lead time for 541626-BLACK-100?
The standard lead time for 541626-BLACK-100 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$39.36
5
$35.12
10
$35.04
25
$33.09
50
$31.27
100
$31.20
250 +
$30.04
Click for Quote
Log in
to unlock special pricing