- Home ›
- All Products›
- 541419-GY001
541419-GY001
Alpha Wire
Res Thick Film 1206 37.4 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1206 37.4 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: 541419GY001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:541419-GY001
-
Alias/AKA:541419-GRN/YEL-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$329.65
3
$270.48
4
$240.90
5 +
$236.08
Click for Quote
Log in
to unlock special pricing