- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 541419-GREEN-500
Alpha Wire
541419-GREEN-500
Green - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Green - 152.4m (500ft)/Spool
Search Keywords: 541419GREEN500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:541419-GREEN-500
-
Alias/AKA:541419-GR002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 541419-GREEN-500 RoHS compliant?
Yes, 541419-GREEN-500 is RoHS compliant.
What is the lead time for 541419-GREEN-500?
The standard lead time for 541419-GREEN-500 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$150.77
5
$146.58
10
$144.58
20
$144.21
50
$138.87
100 +
$135.31
Click for Quote
Log in
to unlock special pricing