- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 541419-GREEN-1000
541419-GREEN-1000
Alpha Wire
Hook-up Wire 14AWG 304.8m 2.94mm Bare Copper- Green - 600VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 14AWG 304.8m 2.94mm Bare Copper- Green - 600VAC - 304.8m (1000ft)/Spool
Search Keywords: 541419GREEN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:541419-GREEN-1000
-
Alias/AKA:541419-GR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:14 AWG
-
Conductor Material:Bare Copper
-
Cable Diameter:2.94 mm
-
Maximum Voltage Rating:600 VAC
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$329.65
3
$270.48
4
$240.90
5 +
$236.08
Click for Quote
Log in
to unlock special pricing