- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 541401-GREEN-100
541401-GREEN-100
Alpha Wire
Green - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Green - 30.48m (100ft)/Spool
Search Keywords: 541401GREEN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:541401-GREEN-100
-
Alias/AKA:541401-GR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Hook-up Wire
-
Color:N/R
-
Operating Temperature:-40 to 90 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$44.54
5
$39.75
10
$38.56
25
$37.44
50
$35.39
100
$34.45
250 +
$33.99
Click for Quote
Log in
to unlock special pricing