- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 541001-BLACK-100
Alpha Wire
541001-BLACK-100
Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 541001BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:541001-BLACK-100
-
Alias/AKA:541001-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 541001-BLACK-100 RoHS compliant?
Yes, 541001-BLACK-100 is RoHS compliant.
What is the lead time for 541001-BLACK-100?
The standard lead time for 541001-BLACK-100 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$131.77
5
$121.93
10
$116.71
20
$111.91
50
$108.93
100 +
$107.49
Click for Quote
Log in
to unlock special pricing