- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5370/25C-SL005
5370/25C-SL005
Alpha Wire
Multi-Conductor Cable - 25 Conductors - 16 AWG - 19/0.0117" Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 25 Conductors - 16 AWG - 19/0.0117" Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Search Keywords: 537025CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5370/25C-SL005
-
Alias/AKA:5370/25C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$12,637.30
5
$7,745.44
8
$4,942.81
10 +
$4,843.96
Click for Quote
Log in
to unlock special pricing