- Home ›
- All Products›
- 5199/60C-SLATE-500
5199/60C-SLATE-500
Alpha Wire
Slate - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 152.4m (500ft)/Spool
Search Keywords: 519960CSLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5199/60C-SLATE-500
-
Alias/AKA:5199/60C-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$13,654.84
4
$13,620.71
6 +
$13,586.66
Click for Quote
Log in
to unlock special pricing