- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5136C-SLATE-500
Alpha Wire
5136C-SLATE-500
Slate - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 152.4m (500ft)/Spool
Search Keywords: 5136CSLATE500
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 5136C-SLATE-500 |
| Alias/AKA: | 5136C-SL002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 5136C-SLATE-500 RoHS compliant?
Yes, 5136C-SLATE-500 is RoHS compliant.
What is the lead time for 5136C-SLATE-500?
The standard lead time for 5136C-SLATE-500 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$9,548.93
3
$9,426.51
5 +
$9,402.94
Click for Quote
Log in
to unlock special pricing