- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5126C-SLATE-100
Alpha Wire
5126C-SLATE-100
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 5126CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5126C-SLATE-100
-
Alias/AKA:5126C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 5126C-SLATE-100 RoHS compliant?
Yes, 5126C-SLATE-100 is RoHS compliant.
What is the lead time for 5126C-SLATE-100?
The standard lead time for 5126C-SLATE-100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$1,684.04
3
$1,639.13
5 +
$1,596.56
Click for Quote
Log in
to unlock special pricing