- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 5118C-SL005
5118C-SL005
Alpha Wire
Multiconductor Cable 8 Conductors 24AWG 6.5mm Tinned Copper - Slate - 300VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multiconductor Cable 8 Conductors 24AWG 6.5mm Tinned Copper - Slate - 300VAC - 30.48m (100ft)/Spool
Search Keywords: 5118CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5118C-SL005
-
Alias/AKA:5118C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multiconductor Cable
-
Jacket Material:Polyvinyl Chloride
-
Shield Type:Tape
-
Cable Diameter:6.5 mm
-
Color:Slate
-
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Bunch Stranding:7x32
-
Impedance:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
56
can ship
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1,031.94
3
$1,017.81
5 +
$990.67
Click for Quote
Log in
to unlock special pricing