- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5104C-SLATE-1000
5104C-SLATE-1000
Alpha Wire
A 4-conductor, 28 AWG continuous flex data cable with a slate PVC jacket, rated for 300V and 105°C.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 4-conductor, 28 AWG continuous flex data cable with a slate PVC jacket, rated for 300V and 105°C.
Search Keywords: 5104CSLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5104C-SLATE-1000
-
Alias/AKA:5104C-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$3,529.11
3
$3,437.45
5 +
$3,393.38
Click for Quote
Log in
to unlock special pricing