- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5100/70C-SL002
5100/70C-SL002
Alpha Wire
Multi-Conductor Cable 70 Conductors 24AWG 30.48m/152.4m/304.8m Tinned Copper 300V - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 70 Conductors 24AWG 30.48m/152.4m/304.8m Tinned Copper 300V - 152.4m (500ft)/Spool
Search Keywords: 510070CSL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5100/70C-SL002
-
Alias/AKA:5100/70C-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:70
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$14,751.18
3
$14,714.31
5 +
$14,677.52
Click for Quote
Log in
to unlock special pricing