- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5092C-SLATE-328
5092C-SLATE-328
Alpha Wire
Slate - 100m (328ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 100m (328ft)/Spool
Search Keywords: 5092CSLATE328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5092C-SLATE-328
-
Alias/AKA:5092C-SL033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2
$972.41
4
$946.48
6 +
$944.11
Click for Quote
Log in
to unlock special pricing