- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 5068C-SL002
5068C-SL002
Alpha Wire
Multiconductor Cable 8 Conductors 18AWG 152.4m 8.78mm Tinned Copper - Slate - 300VAC - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multiconductor Cable 8 Conductors 18AWG 152.4m 8.78mm Tinned Copper - Slate - 300VAC - 152.4m (500ft)/Spool
Search Keywords: 5068CSL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5068C-SL002
-
Alias/AKA:5068C-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multiconductor Cable
-
Jacket Material:Polyvinyl Chloride
-
Shield Type:N/A
-
Cable Diameter:8.78 mm
-
Color:Slate
-
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Bunch Stranding:16x30
-
Impedance:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$6,006.36
3
$5,775.35
5 +
$5,760.91
Click for Quote
Log in
to unlock special pricing