- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5016C-SL033
Alpha Wire
5016C-SL033
Slate - 100m (328 ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 100m (328 ft)/Spool
Search Keywords: 5016CSL033
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 5016C-SL033 |
| Alias/AKA: | 5016C-SLATE-328 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 5016C-SL033 RoHS compliant?
Yes, 5016C-SL033 is RoHS compliant.
What is the lead time for 5016C-SL033?
The standard lead time for 5016C-SL033 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
4
can ship
10 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$1,126.92
3
$1,085.18
5 +
$1,082.47
Click for Quote
Log in
to unlock special pricing