- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5010/50C-SL001
Alpha Wire
5010/50C-SL001
Slate - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 501050CSL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5010/50C-SL001
-
Alias/AKA:5010/50C-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 5010/50C-SL001 RoHS compliant?
Yes, 5010/50C-SL001 is RoHS compliant.
What is the lead time for 5010/50C-SL001?
The standard lead time for 5010/50C-SL001 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$16,365.01
3
$16,324.10
5 +
$16,283.29
Click for Quote
Log in
to unlock special pricing