- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5004C-SLATE-100
5004C-SLATE-100
Alpha Wire
Multiconductor Cable 4 Conductors 22AWG 5.2mm Tinned Copper Gray/Black 300VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multiconductor Cable 4 Conductors 22AWG 5.2mm Tinned Copper Gray/Black 300VAC - 30.48m (100ft)/Spool
Search Keywords: 5004CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5004C-SLATE-100
-
Alias/AKA:5004C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:100 Feet
-
Maximum Current Rating:N/A
-
Type:Multiconductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$451.51
3
$445.24
5 +
$439.14
Click for Quote
Log in
to unlock special pricing