- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 492750-BLACK-100
492750-BLACK-100
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 492750BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:492750-BLACK-100
-
Alias/AKA:492750-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320020
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$84.34
5
$81.07
10
$79.90
20
$77.75
50
$76.76
100 +
$76.29
Click for Quote
Log in
to unlock special pricing