- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 492200-BLACK-100
492200-BLACK-100
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 492200BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:492200-BLACK-100
-
Alias/AKA:492200-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320020
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$320.32
3
$311.42
5
$307.15
10
$306.39
20 +
$298.96
Click for Quote
Log in
to unlock special pricing