- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 492100-BK005
492100-BK005
Alpha Wire
Heat Shrink Expandable Sleeving ST Polyethylene Terephthalate Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Expandable Sleeving ST Polyethylene Terephthalate Black - 30.48m (100ft)/Spool
Search Keywords: 492100BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:492100-BK005
-
Alias/AKA:492100-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320020
-
COO:CA
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Expandable Sleeving
-
Body Material:Polyethylene Terephthalate
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Operating Temperature:-40 to 93 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
17
can ship
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$135.62
5
$118.93
10
$118.34
20
$117.75
50
$117.16
100 +
$116.57
Click for Quote
Log in
to unlock special pricing