- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461816-YELLOW-500
461816-YELLOW-500
Alpha Wire
Yellow - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Yellow - 152.4m (500ft)/Spool
Search Keywords: 461816YELLOW500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461816-YELLOW-500
-
Alias/AKA:461816-YL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$107.32
5
$99.31
10
$96.43
20
$91.15
50
$88.72
100 +
$87.55
Click for Quote
Log in
to unlock special pricing