- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461816-PINK-500
Alpha Wire
461816-PINK-500
Pink - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pink - 152.4m (500ft)/Spool
Search Keywords: 461816PINK500
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 461816-PINK-500 |
| Alias/AKA: | 461816-PK002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is 461816-PINK-500 RoHS compliant?
Yes, 461816-PINK-500 is RoHS compliant.
What is the lead time for 461816-PINK-500?
The standard lead time for 461816-PINK-500 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
3
$110.90
5
$99.81
8
$87.33
10 +
$85.59
Click for Quote
Log in
to unlock special pricing