- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461816-GREEN-1000
Alpha Wire
461816-GREEN-1000
Green - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Green - 304.8m (1000ft)/Spool
Search Keywords: 461816GREEN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461816-GREEN-1000
-
Alias/AKA:461816-GR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 461816-GREEN-1000 RoHS compliant?
Yes, 461816-GREEN-1000 is RoHS compliant.
What is the lead time for 461816-GREEN-1000?
The standard lead time for 461816-GREEN-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
9 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$165.34
5
$160.75
10
$158.55
20
$158.15
50
$152.29
100 +
$148.38
Click for Quote
Log in
to unlock special pricing